


PZU6.8B1A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU6.8B1A-QXTR-ND - Tape & Reel (TR) 1727-PZU6.8B1A-QXCT-ND - Cut Tape (CT) 1727-PZU6.8B1A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.8B1A-QX |
Description | DIODE ZENER 6.6V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.6 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,09870 € | 9,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03843 € | 115,29 € |
| 6 000 | 0,03438 € | 206,28 € |
| 9 000 | 0,03232 € | 290,88 € |
| 15 000 | 0,02999 € | 449,85 € |
| 21 000 | 0,02862 € | 601,02 € |
| 30 000 | 0,02728 € | 818,40 € |
| 75 000 | 0,02434 € | 1 825,50 € |
| 150 000 | 0,02252 € | 3 378,00 € |
| 300 000 | 0,02099 € | 6 297,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

