


PZU4.7BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU4.7BA-QXTR-ND - Tape & Reel (TR) 1727-PZU4.7BA-QXCT-ND - Cut Tape (CT) 1727-PZU4.7BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7BA-QX |
Description | DIODE ZENER 4.66V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.66 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B4V7STR-ND | 0,02783 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,05740 € | 28,70 € |
| 1 000 | 0,05064 € | 50,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

