
PZU3.3B1,115 | |
|---|---|
DigiKey Part Number | 1727-3727-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU3.3B1,115 |
Description | DIODE ZENER 3.3V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB3V3H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB3V3HRRGTR-ND | 0,03639 € | Similar |
| MM3Z3V0B | onsemi | 75 935 | MM3Z3V0BCT-ND | 0,20000 € | Similar |
| MM3Z3V3B | onsemi | 94 482 | MM3Z3V3BCT-ND | 0,20000 € | Similar |



