Similar



PZU16BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU16BA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU16BA-QX |
Description | DIODE ZENER 16.23V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.23 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 320 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B16S R9G | Taiwan Semiconductor Corporation | 9 870 | 1801-BZT52B16SR9GCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03808 € | 114,24 € |
| 6 000 | 0,03407 € | 204,42 € |
| 9 000 | 0,03202 € | 288,18 € |
| 15 000 | 0,02972 € | 445,80 € |
| 21 000 | 0,02835 € | 595,35 € |
| 30 000 | 0,02703 € | 810,90 € |
| Unit Price without VAT: | 0,03808 € |
|---|---|
| Unit Price with VAT: | 0,04570 € |


