
PZU12B3,115 | |
|---|---|
DigiKey Part Number | 1727-3688-2-ND - Tape & Reel (TR) 1727-3688-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PZU12B3,115 |
Description | DIODE ZENER 12V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 12 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z12VB | onsemi | 2 045 582 | MM3Z12VBCT-ND | 0,20000 € | Similar |
| MM3Z12VC | onsemi | 56 693 | MM3Z12VCCT-ND | 0,19000 € | Similar |
| MM3Z13VB | onsemi | 11 185 | MM3Z13VBCT-ND | 0,20000 € | Similar |
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9 734 | 1801-UDZS12BR9GCT-ND | 0,19000 € | Similar |



