
PZU12B2,115 | |
|---|---|
DigiKey Part Number | 1727-3687-2-ND - Tape & Reel (TR) 1727-3687-1-ND - Cut Tape (CT) 1727-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU12B2,115 |
Description | DIODE ZENER 12V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 12 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,09650 € | 9,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05164 € | 154,92 € |
| 6 000 | 0,04625 € | 277,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

