
PUSB3F97X | |
|---|---|
DigiKey Part Number | 1727-PUSB3F97XTR-ND - Tape & Reel (TR) 1727-PUSB3F97XCT-ND - Cut Tape (CT) 1727-PUSB3F97XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3F97X |
Description | TVS DIODE 4.2VC DFN2510A-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.2V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3F97X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16740 € | 16,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12906 € | 645,30 € |
| 10 000 | 0,12566 € | 1 256,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |


