
PUMB1/DG/B3,115 | |
|---|---|
DigiKey Part Number | PUMB1/DG/B3,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMB1/DG/B3,115 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA |
Part Status Obsolete | Frequency - Transition 180MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |

