3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-HUSON
Introducing Automotive DFN packages

PTVS22VU1UPAZ

DigiKey Part Number
1727-7485-2-ND - Tape & Reel (TR)
1727-7485-1-ND - Cut Tape (CT)
1727-7485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS22VU1UPAZ
Description
TVS DIODE 22VWM 35.5VC 3HUSON
Customer Reference
Detailed Description
35.5V Clamp 8.4A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PTVS22VU1UPAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
700pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 895
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38700 €3,87 €
500,28100 €14,05 €
1000,24660 €24,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14171 €425,13 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €