Direct



PTVS10VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS10VP1UTP,115 |
Description | TVS DIODE 10VWM 17V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
Current - Peak Pulse (10/1000µs) 35.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS10VP1UTP-QX | Nexperia USA Inc. | 0 | 1727-PTVS10VP1UTP-QXTR-ND | 0,13714 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13177 € | 395,31 € |
| 6 000 | 0,12046 € | 722,76 € |
| 9 000 | 0,12041 € | 1 083,69 € |
| Unit Price without VAT: | 0,13177 € |
|---|---|
| Unit Price with VAT: | 0,15812 € |


