
PSMN0R9-25YLC,115 | |
|---|---|
DigiKey Part Number | 1727-5292-2-ND - Tape & Reel (TR) 1727-5292-1-ND - Cut Tape (CT) 1727-5292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN0R9-25YLC,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 272W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.95V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6775 pF @ 12 V |
FET Type | Power Dissipation (Max) 272W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.99mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,44700 € | 14,47 € |
| 100 | 0,98850 € | 98,85 € |
| 500 | 0,79258 € | 396,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,69751 € | 1 046,26 € |
| 3 000 | 0,64967 € | 1 949,01 € |
| 4 500 | 0,62531 € | 2 813,89 € |
| 7 500 | 0,59795 € | 4 484,62 € |
| 10 500 | 0,59737 € | 6 272,38 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,70000 € |



