
PSC2065J-QJ | |
|---|---|
DigiKey Part Number | 1727-PSC2065J-QJ-ND |
Manufacturer | |
Manufacturer Product Number | PSC2065J-QJ |
Description | PSC2065J-Q/SOT8018/TO263-2L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 180 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 680pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 20A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Supplier Device Package D2PAK R2P |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSC2065JJ | Nexperia USA Inc. | 797 | 1727-PSC2065JJCT-ND | 8,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,59000 € | 25,90 € |
| 100 | 1,83630 € | 183,63 € |
| 800 | 1,44278 € | 1 154,22 € |
| 1 600 | 1,39437 € | 2 230,99 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,70400 € |

