
99H1-25-1-C | |
|---|---|
DigiKey Part Number | 17-99H1-25-1-C-ND |
Manufacturer | |
Manufacturer Product Number | 99H1-25-1-C |
Description | CONN BACKSH ADPT M12 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M37x1 25 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 1.240" ~ 1.693" (31.50mm ~ 43.00mm) | |
Diameter - Outside | 1.752" (44.50mm) | |
Shell Size - Insert | 25 | |
Thread Size | M37x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |

