Direct
Similar



PMEG4005CEAX | |
|---|---|
DigiKey Part Number | 1727-PMEG4005CEAXTR-ND - Tape & Reel (TR) 1727-PMEG4005CEAXCT-ND - Cut Tape (CT) 1727-PMEG4005CEAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005CEAX |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 ns |
Mfr | Current - Reverse Leakage @ Vr 8 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 24pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4005CEA-QX | Nexperia USA Inc. | 0 | 1727-PMEG4005CEA-QXCT-ND | 0,30000 € | Direct |
| SDB14HS-AQ | Diotec Semiconductor | 2 384 | 4878-SDB14HS-AQCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10800 € | 10,80 € |
| 500 | 0,07976 € | 39,88 € |
| 1 000 | 0,07060 € | 70,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05456 € | 163,68 € |
| 6 000 | 0,04911 € | 294,66 € |
| 9 000 | 0,04632 € | 416,88 € |
| 15 000 | 0,04319 € | 647,85 € |
| 21 000 | 0,04134 € | 868,14 € |
| 30 000 | 0,04011 € | 1 203,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |







