
PMEG100V080ELPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100V080ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100V080ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100V080ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V080ELPEZ |
Description | DIODE SCHOTTKY 100V 8A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 97pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package CFP15B |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38690 € | 38,69 € |
| 500 | 0,29854 € | 149,27 € |
| 1 000 | 0,27008 € | 270,08 € |
| 2 000 | 0,24614 € | 492,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16190 € | 809,50 € |
| 10 000 | 0,14933 € | 1 493,30 € |
| 15 000 | 0,14293 € | 2 143,95 € |
| 25 000 | 0,13573 € | 3 393,25 € |
| 35 000 | 0,13147 € | 4 601,45 € |
| 50 000 | 0,12733 € | 6 366,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |


