
PMEG100T030ELPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG100T030ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T030ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T030ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T030ELPEZ |
Description | DIODE SCHOTTKY 100V 3A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,49200 € | 4,92 € |
50 | 0,36020 € | 18,01 € |
100 | 0,31730 € | 31,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,16913 € | 845,65 € |
10 000 | 0,15569 € | 1 556,90 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,96000 € |