
PMEG060V030EPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG060V030EPEZTR-ND - Tape & Reel (TR) 1727-PMEG060V030EPEZCT-ND - Cut Tape (CT) 1727-PMEG060V030EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V030EPEZ |
Description | DIODE SCHOTTKY 60V 3A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 323pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,52100 € | 5,21 € |
50 | 0,38160 € | 19,08 € |
100 | 0,33630 € | 33,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,16233 € | 811,65 € |
10 000 | 0,14933 € | 1 493,30 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 1,00800 € |