



PMEG030V050EPDZ | |
|---|---|
DigiKey Part Number | 1727-7632-2-ND - Tape & Reel (TR) 1727-7632-1-ND - Cut Tape (CT) 1727-7632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG030V050EPDZ |
Description | DIODE SCHOTTKY 30V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Mfr | Capacitance @ Vr, F 495pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package CFP15 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 16 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSUP5M45SH S1G | Taiwan Semiconductor Corporation | 1 379 | 1801-TSUP5M45SHS1GCT-ND | 1,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,33330 € | 33,33 € |
| 500 | 0,25580 € | 127,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,21805 € | 327,07 € |
| 3 000 | 0,19902 € | 597,06 € |
| 4 500 | 0,18932 € | 851,94 € |
| 7 500 | 0,17842 € | 1 338,15 € |
| 10 500 | 0,17197 € | 1 805,69 € |
| 15 000 | 0,16570 € | 2 485,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

