Similar
Similar
Similar
Similar
Similar
Similar
Similar

PHK13N03LT,518 | |
|---|---|
DigiKey Part Number | PHK13N03LT,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHK13N03LT,518 |
Description | MOSFET N-CH 30V 13.8A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.8A (Tc) 6.25W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.7 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 752 pF @ 15 V |
FET Type | Power Dissipation (Max) 6.25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 1,86000 € | Similar |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 1,02000 € | Similar |
| CWDM3011N TR13 PBFREE | Central Semiconductor Corp | 1 838 | 1514-CWDM3011NTR13PBFREECT-ND | 0,99000 € | Similar |
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | 0,16219 € | Similar |
| DMN3018SSS-13 | Diodes Incorporated | 11 771 | DMN3018SSS-13DICT-ND | 0,49000 € | Similar |







