Similar
Similar
Similar
Similar
Similar
Similar
Similar

PHD101NQ03LT,118 | |
|---|---|
DigiKey Part Number | PHD101NQ03LT,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHD101NQ03LT,118 |
Description | MOSFET N-CH 30V 75A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 166W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2180 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N03S207ATMA1 | Infineon Technologies | 19 407 | 448-IPD50N03S207ATMA1CT-ND | 0,97738 € | Similar |
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4 397 | IPD50N03S2L06ATMA1CT-ND | 2,02000 € | Similar |
| IPD50N03S4L06ATMA1 | Infineon Technologies | 7 043 | IPD50N03S4L06ATMA1CT-ND | 1,19000 € | Similar |
| IRLR8726TRPBF | Infineon Technologies | 56 741 | IRLR8726TRPBFCT-ND | 0,82000 € | Similar |
| STD86N3LH5 | STMicroelectronics | 6 739 | 497-8890-1-ND | 1,56000 € | Similar |





