
PH7630DLX | |
---|---|
DigiKey Part Number | PH7630DLX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH7630DLX |
Description | MOSFET N-CH 30V LFPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |