Similar
Similar

PESD5V0U1BB-QX | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U1BB-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1BB-QX |
Description | TVS DIODE 5VWM SOD523 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11311 € | 339,33 € |
| 6 000 | 0,10270 € | 616,20 € |
| Unit Price without VAT: | 0,11311 € |
|---|---|
| Unit Price with VAT: | 0,13573 € |




