Similar
Similar
Similar

PESD5V0S2UQ,115 | |
|---|---|
DigiKey Part Number | 1727-4047-2-ND - Tape & Reel (TR) 1727-4047-1-ND - Cut Tape (CT) 1727-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2UQ,115 |
Description | TVS DIODE 5VWM 20VC SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S2UQ,115 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-663 |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDH3-5V0U | Comchip Technology | 0 | 641-1291-2-ND | 0,17125 € | Similar |
| SP0502BAHTG | Littelfuse Inc. | 65 753 | F2714CT-ND | 1,00000 € | Similar |
| SP0502BAJTG | Littelfuse Inc. | 59 767 | F3158CT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14410 € | 14,41 € |
| 500 | 0,10742 € | 53,71 € |
| 1 000 | 0,09552 € | 95,52 € |
| 2 000 | 0,08550 € | 171,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07705 € | 308,20 € |
| 8 000 | 0,06994 € | 559,52 € |
| 12 000 | 0,06632 € | 795,84 € |
| 20 000 | 0,06224 € | 1 244,80 € |
| 28 000 | 0,05983 € | 1 675,24 € |
| 40 000 | 0,05748 € | 2 299,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |







