


PESD4USB5UBTBR-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5UBTBR-QZTR-ND - Tape & Reel (TR) 1727-PESD4USB5UBTBR-QZCT-ND - Cut Tape (CT) 1727-PESD4USB5UBTBR-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5UBTBR-QZ |
Description | TVS DIODE 5VWM 2.9VC DFN2510A10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.9V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.29pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 10-XFDFN |
Voltage - Clamping (Max) @ Ipp 2.9V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16316 € | 81,58 € |
| 1 000 | 0,14609 € | 146,09 € |
| 2 000 | 0,13171 € | 263,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11612 € | 580,60 € |
| 10 000 | 0,10649 € | 1 064,90 € |
| 15 000 | 0,10158 € | 1 523,70 € |
| 25 000 | 0,09606 € | 2 401,50 € |
| 35 000 | 0,09279 € | 3 247,65 € |
| 50 000 | 0,08962 € | 4 481,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

