PESD4USB5B-TBRX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD4USB3U-TBRX

DigiKey Part Number
1727-PESD4USB3U-TBRXTR-ND - Tape & Reel (TR)
1727-PESD4USB3U-TBRXCT-ND - Cut Tape (CT)
1727-PESD4USB3U-TBRXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB3U-TBRX
Description
TVS DIODE 3.3VWM DFN2510A-10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.34pF @ 1MHz
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
1000,21500 €21,50 €
5000,16266 €81,33 €
1 0000,14578 €145,78 €
2 0000,13157 €263,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11616 €580,80 €
10 0000,10664 €1 066,40 €
15 0000,10178 €1 526,70 €
25 0000,09633 €2 408,25 €
35 0000,09310 €3 258,50 €
50 0000,09069 €4 534,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €