
BC816-25HVL | |
|---|---|
DigiKey Part Number | 1727-BC816-25HVLTR-ND - Tape & Reel (TR) 1727-BC816-25HVLCT-ND - Cut Tape (CT) 1727-BC816-25HVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25HVL |
Description | TRANS NPN 80V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-25HVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09540 € | 9,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04235 € | 423,50 € |
| 20 000 | 0,03839 € | 767,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |










