BC817-25-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4 633
Unit Price: 0,20000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 575
Unit Price: 0,19000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 740
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 135
Unit Price: 0,19000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 662
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25-QVL

DigiKey Part Number
1727-BC817-25-QVLTR-ND - Tape & Reel (TR)
1727-BC817-25-QVLCT-ND - Cut Tape (CT)
1727-BC817-25-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25-QVL
Description
TRANS NPN 45V 0.5A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
250 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16 RFGTaiwan Semiconductor Corporation4 6331801-BC817-16RFGCT-ND0,20000 €Similar
BC817-25 RFGTaiwan Semiconductor Corporation3 5751801-BC817-25RFGCT-ND0,19000 €Similar
BC817-25-AQDiotec Semiconductor3 0004878-BC817-25-AQCT-ND0,14000 €Similar
BC817-25H RFGTaiwan Semiconductor Corporation4 7401801-BC817-25HRFGCT-ND0,22000 €Similar
BC817-40 RFGTaiwan Semiconductor Corporation1351801-BC817-40RFGCT-ND0,19000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06900 €0,69 €
1000,04230 €4,23 €
5000,03054 €15,27 €
1 0000,02671 €26,71 €
2 0000,02346 €46,92 €
5 0000,01993 €99,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01773 €177,30 €
20 0000,01588 €317,60 €
30 0000,01494 €448,20 €
50 0000,01388 €694,00 €
70 0000,01325 €927,50 €
100 0000,01264 €1 264,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €