Similar

PDZ4.7BGWX | |
|---|---|
DigiKey Part Number | 1727-7707-2-ND - Tape & Reel (TR) 1727-7707-1-ND - Cut Tape (CT) 1727-7707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.7BGWX |
Description | DIODE ZENER 4.7V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 365 mW ±2.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.13% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7-G RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C4V7-GRHGCT-ND | 0,20000 € | Similar |



