


PDZ2.4BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ2.4BZTR-ND - Tape & Reel (TR) 1727-PDZ2.4BZCT-ND - Cut Tape (CT) 1727-PDZ2.4BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ2.4BZ |
Description | DIODE ZENER 2.4V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1000 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V4ST1G | onsemi | 1 633 | 488-MM3Z2V4ST1GCT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04074 € | 20,37 € |
| 1 000 | 0,03577 € | 35,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02942 € | 88,26 € |
| 6 000 | 0,02621 € | 157,26 € |
| 9 000 | 0,02457 € | 221,13 € |
| 15 000 | 0,02273 € | 340,95 € |
| 21 000 | 0,02164 € | 454,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

