
RAA2261104GNP#MA0 | |
---|---|
DigiKey Part Number | 20-RAA2261104GNP#MA0TR-ND - Tape & Reel (TR) 20-RAA2261104GNP#MA0CT-ND - Cut Tape (CT) 20-RAA2261104GNP#MA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2261104GNP#MA0 |
Description | IC GATE DRVR LOW-SIDE 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1.6V, 2.3V | |
Current - Peak Output (Source, Sink) | 2A, 1.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 30ns, 31ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 € | 4,37 € |
10 | 3,33100 € | 33,31 € |
25 | 3,07160 € | 76,79 € |
100 | 2,78640 € | 278,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,65032 € | 662,58 € |
500 | 2,56834 € | 1 284,17 € |
750 | 2,52727 € | 1 895,45 € |
1 250 | 2,48176 € | 3 102,20 € |
1 750 | 2,45517 € | 4 296,55 € |
2 500 | 2,42959 € | 6 073,98 € |
Unit Price without VAT: | 4,37000 € |
---|---|
Unit Price with VAT: | 5,24400 € |