
PDTA115ET,215 | |
|---|---|
DigiKey Part Number | 1727-3011-2-ND - Tape & Reel (TR) 1727-3011-1-ND - Cut Tape (CT) 1727-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA115ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA115ET,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 20 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 100 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 100 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03086 € | 15,43 € |
| 1 000 | 0,02698 € | 26,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02142 € | 64,26 € |
| 6 000 | 0,01897 € | 113,82 € |
| 9 000 | 0,01772 € | 159,48 € |
| 15 000 | 0,01631 € | 244,65 € |
| 21 000 | 0,01548 € | 325,08 € |
| 30 000 | 0,01467 € | 440,10 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

