BZX84W-B3V3-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03274 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 127
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 220
Unit Price: 0,21000 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-B3V3-QX

DigiKey Part Number
1727-BZX84W-B3V3-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B3V3-QX
Description
DIODE ZENER 3.3V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 275 mW ±2.12% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.12%
Power - Max
275 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03977 €119,31 €
6 0000,03547 €212,82 €
Manufacturers Standard Package
Unit Price without VAT:0,03977 €
Unit Price with VAT:0,04772 €