
PBSS5330PASX | |
|---|---|
DigiKey Part Number | 1727-2387-2-ND - Tape & Reel (TR) 1727-2387-1-ND - Cut Tape (CT) 1727-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5330PASX |
Description | TRANS PNP 30V 3A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 165MHz 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | Power - Max 600 mW |
Mfr | Frequency - Transition 165MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 320mV @ 300mA, 3A | Supplier Device Package DFN2020D-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 175 @ 1A, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,19036 € | 95,18 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

