
PBSS4350D-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4350D-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4350D-QX |
Description | TRANS NPN 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 600 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 290mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09072 € | 272,16 € |
| 6 000 | 0,08239 € | 494,34 € |
| 9 000 | 0,07814 € | 703,26 € |
| 15 000 | 0,07604 € | 1 140,60 € |
| Unit Price without VAT: | 0,09072 € |
|---|---|
| Unit Price with VAT: | 0,10886 € |

