Parametric Equivalent

PBSS4260QAZ | |
|---|---|
DigiKey Part Number | 1727-2381-2-ND - Tape & Reel (TR) 1727-2381-1-ND - Cut Tape (CT) 1727-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4260QAZ |
Description | TRANS NPN 60V 2A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 180MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4260QAZ Models |
Category | Power - Max 325 mW |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 190mV @ 50mA, 1A | Supplier Device Package DFN1010D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4260QAZ | Rochester Electronics, LLC | 265 000 | 2156-PBSS4260QAZ-ND | 0,20398 € | Parametric Equivalent |


