Bipolar (BJT) Transistor PNP 30 V 4.2 A 115MHz 600 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4032PX-QX

DigiKey Part Number
1727-PBSS4032PX-QXTR-ND - Tape & Reel (TR)
1727-PBSS4032PX-QXCT-ND - Cut Tape (CT)
1727-PBSS4032PX-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4032PX-QX
Description
TRANS PNP 30V 4.2A SOT-89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 4.2 A 115MHz 600 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
115MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
4.2 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
30 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 4A
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33800 €3,38 €
250,30280 €7,57 €
1000,26370 €26,37 €
2500,24504 €61,26 €
5000,23382 €116,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,22917 €229,17 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €