


PBSS4032PX-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4032PX-QXTR-ND - Tape & Reel (TR) 1727-PBSS4032PX-QXCT-ND - Cut Tape (CT) 1727-PBSS4032PX-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032PX-QX |
Description | TRANS PNP 30V 4.2A SOT-89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 4.2 A 115MHz 600 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 115MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 4.2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 4A | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26370 € | 26,37 € |
| 250 | 0,24504 € | 61,26 € |
| 500 | 0,23382 € | 116,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22917 € | 229,17 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

