
PBSS302PZ,135 | |
---|---|
DigiKey Part Number | 1727-3923-2-ND - Tape & Reel (TR) 1727-3923-1-ND - Cut Tape (CT) 1727-3923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS302PZ,135 |
Description | TRANS PNP 20V 5.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5.5 A 130MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 265mV @ 275mA, 5.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,69700 € | 6,97 € |
50 | 0,51400 € | 25,70 € |
100 | 0,45500 € | 45,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,26598 € | 1 063,92 € |
8 000 | 0,24607 € | 1 968,56 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,34400 € |