
PBSS2515YPN/ZLX | |
|---|---|
DigiKey Part Number | PBSS2515YPN/ZLX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS2515YPN/ZLX |
Description | TRANS NPN/PNP 15V 500MA 6-TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V 500mA 250MHz, 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz, 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

