
NZX9V1A,133 | |
|---|---|
DigiKey Part Number | 1727-4757-1-ND - Cut Tape (CT) 1727-4757-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX9V1A,133 |
Description | DIODE ZENER 8.7V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04572 € | 22,86 € |
| 1 000 | 0,04017 € | 40,17 € |
| 2 000 | 0,03547 € | 70,94 € |
| 5 000 | 0,03037 € | 151,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02720 € | 272,00 € |
| 20 000 | 0,02454 € | 490,80 € |
| 30 000 | 0,02318 € | 695,40 € |
| 50 000 | 0,02165 € | 1 082,50 € |
| 70 000 | 0,02075 € | 1 452,50 € |
| 100 000 | 0,01986 € | 1 986,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

