
NZX7V5X,133 | |
|---|---|
DigiKey Part Number | 1727-4756-1-ND - Cut Tape (CT) 1727-4756-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX7V5X,133 |
Description | DIODE ZENER 7.26V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.26 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX7V5A,133 | Nexperia USA Inc. | 258 | 1727-6164-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05830 € | 5,83 € |
| 500 | 0,04234 € | 21,17 € |
| 1 000 | 0,03716 € | 37,16 € |
| 2 000 | 0,03278 € | 65,56 € |
| 5 000 | 0,02802 € | 140,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02506 € | 250,60 € |
| 20 000 | 0,02258 € | 451,60 € |
| 30 000 | 0,02131 € | 639,30 € |
| 50 000 | 0,01988 € | 994,00 € |
| 70 000 | 0,01903 € | 1 332,10 € |
| 100 000 | 0,01821 € | 1 821,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

