Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0202DCH

DigiKey Part Number
1727-NXU0202DCHTR-ND - Tape & Reel (TR)
1727-NXU0202DCHCT-ND - Cut Tape (CT)
1727-NXU0202DCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0202DCH
Description
IC XLTR VL UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Output Type
Push-Pull, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
250Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Voltage - VCCA
0.9 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22200 €2,22 €
250,19760 €4,94 €
1000,17070 €17,07 €
2500,15780 €39,45 €
5000,15006 €75,03 €
1 0000,14369 €143,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13582 €407,46 €
6 0000,13196 €791,76 €
9 0000,13003 €1 170,27 €
15 0000,12790 €1 918,50 €
21 0000,12665 €2 659,65 €
30 0000,12544 €3 763,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €