
NXT4559UPZ | |
|---|---|
DigiKey Part Number | 1727-NXT4559UPZTR-ND - Tape & Reel (TR) 1727-NXT4559UPZCT-ND - Cut Tape (CT) 1727-NXT4559UPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXT4559UPZ |
Description | IC XLTR VL BIDIR 9-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 2.5Mbps 9-WLCSP (1.06x1.06) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1.08 V ~ 1.98 V | |
Voltage - VCCB | 1.62 V ~ 3.3 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 2.5Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, CSPBGA | |
Supplier Device Package | 9-WLCSP (1.06x1.06) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33800 € | 8,45 € |
| 100 | 0,29490 € | 29,49 € |
| 250 | 0,27436 € | 68,59 € |
| 500 | 0,26198 € | 130,99 € |
| 1 000 | 0,25636 € | 256,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23920 € | 717,60 € |
| 6 000 | 0,23304 € | 1 398,24 € |
| 9 000 | 0,22996 € | 2 069,64 € |
| 15 000 | 0,22654 € | 3 398,10 € |
| 21 000 | 0,22454 € | 4 715,34 € |
| 30 000 | 0,22262 € | 6 678,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

