
NXT4558GUX | |
|---|---|
DigiKey Part Number | 1727-NXT4558GUXTR-ND - Tape & Reel (TR) 1727-NXT4558GUXCT-ND - Cut Tape (CT) 1727-NXT4558GUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXT4558GUX |
Description | IC XLTR VL BIDIR 10-XQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 2.5Mbps 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1.08 V ~ 1.98 V | |
Voltage - VCCB | 1.62 V ~ 3.3 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 2.5Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27200 € | 27,20 € |
| 250 | 0,25284 € | 63,21 € |
| 500 | 0,24128 € | 120,64 € |
| 1 000 | 0,23522 € | 235,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21751 € | 870,04 € |
| 8 000 | 0,21220 € | 1 697,60 € |
| 12 000 | 0,20955 € | 2 514,60 € |
| 20 000 | 0,20661 € | 4 132,20 € |
| 28 000 | 0,20489 € | 5 736,92 € |
| 40 000 | 0,20323 € | 8 129,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

