74AUP2G97GUX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXT4558GU-Q100X

DigiKey Part Number
1727-NXT4558GU-Q100XTR-ND - Tape & Reel (TR)
1727-NXT4558GU-Q100XCT-ND - Cut Tape (CT)
1727-NXT4558GU-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXT4558GU-Q100X
Description
IC XLTR VL BIDIR 10-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 2.5Mbps 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
3
Voltage - VCCA
1.08 V ~ 1.98 V
Voltage - VCCB
1.62 V ~ 3.3 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
2.5Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39600 €3,96 €
250,35560 €8,89 €
1000,31050 €31,05 €
2500,28908 €72,27 €
5000,27616 €138,08 €
1 0000,27090 €270,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24953 €998,12 €
8 0000,24360 €1 948,80 €
12 0000,24062 €2 887,44 €
20 0000,23733 €4 746,60 €
28 0000,23540 €6 591,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €