74AUP2G97GUX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXT4557GUX

DigiKey Part Number
1727-NXT4557GUXTR-ND - Tape & Reel (TR)
1727-NXT4557GUXCT-ND - Cut Tape (CT)
1727-NXT4557GUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXT4557GUX
Description
IC XLTR VL UNIDIR 10-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 3 Channel 5Mbps 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Voltage - VCCA
1.08 V ~ 1.98 V
Voltage - VCCB
1.62 V ~ 3.3 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
5Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 813
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32200 €3,22 €
250,28800 €7,20 €
1000,25070 €25,07 €
2500,23288 €58,22 €
5000,22210 €111,05 €
1 0000,21567 €215,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,19991 €799,64 €
8 0000,19496 €1 559,68 €
12 0000,19248 €2 309,76 €
20 0000,18974 €3 794,80 €
28 0000,18813 €5 267,64 €
40 0000,18659 €7 463,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €