
NXT4556AURZ | |
|---|---|
DigiKey Part Number | 1727-NXT4556AURZTR-ND - Tape & Reel (TR) 1727-NXT4556AURZCT-ND - Cut Tape (CT) 1727-NXT4556AURZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXT4556AURZ |
Description | IC XLTR VL BIDIR 9-WLCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 3 Channel 5Mbps 9-WLCSP (0.92x0.92) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1.08 V ~ 1.98 V | |
Voltage - VCCB | 1.62 V ~ 3.3 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 5Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (0.92x0.92) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30340 € | 30,34 € |
| 250 | 0,28240 € | 70,60 € |
| 500 | 0,26972 € | 134,86 € |
| 1 000 | 0,26429 € | 264,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24638 € | 739,14 € |
| 6 000 | 0,24007 € | 1 440,42 € |
| 9 000 | 0,23691 € | 2 132,19 € |
| 15 000 | 0,23340 € | 3 501,00 € |
| 21 000 | 0,23136 € | 4 858,56 € |
| 30 000 | 0,22939 € | 6 881,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

