
NXS0506UPAZ | |
|---|---|
DigiKey Part Number | 1727-NXS0506UPAZTR-ND - Tape & Reel (TR) 1727-NXS0506UPAZCT-ND - Cut Tape (CT) 1727-NXS0506UPAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0506UPAZ |
Description | IC XLTR VL BIDIR 16-WLCSP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.1 V ~ 1.95 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.7 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Data Rate 104Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-XFBGA, WLCSP |
Channels per Circuit 6 | Supplier Device Package 16-WLCSP (1.46x1.46) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42760 € | 10,69 € |
| 100 | 0,37510 € | 37,51 € |
| 250 | 0,35000 € | 87,50 € |
| 500 | 0,33484 € | 167,42 € |
| 1 000 | 0,33159 € | 331,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30697 € | 920,91 € |
| 6 000 | 0,29943 € | 1 796,58 € |
| 9 000 | 0,29566 € | 2 660,94 € |
| 15 000 | 0,29147 € | 4 372,05 € |
| 21 000 | 0,28903 € | 6 069,63 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |





