P-Channel 20 V 2A (Ta) 400mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX2301PVL

DigiKey Part Number
1727-NX2301PVLTR-ND - Tape & Reel (TR)
1727-NX2301PVLCT-ND - Cut Tape (CT)
1727-NX2301PVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX2301PVL
Description
MOSFET P-CHANNEL 20V 2A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 400mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 6 V
Part Status
Not For New Designs
Power Dissipation (Max)
400mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
TO-236AB
Rds On (Max) @ Id, Vgs
120mOhm @ 1A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTRV4101PT1Gonsemi36 385488-NTRV4101PT1GCT-ND0,75000 €Direct
SQ2301ES-T1_GE3Vishay Siliconix11 779742-SQ2301ES-T1_GE3CT-ND0,72000 €Similar
TSM260P02CX RFGTaiwan Semiconductor Corporation17 4841801-TSM260P02CXRFGCT-ND0,73000 €Similar
In-Stock: 95
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18000 €1,80 €
1000,11250 €11,25 €
5000,08324 €41,62 €
1 0000,07375 €73,75 €
2 0000,06574 €131,48 €
5 0000,05705 €285,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05167 €516,70 €
20 0000,04714 €942,80 €
30 0000,04484 €1 345,20 €
50 0000,04224 €2 112,00 €
70 0000,04071 €2 849,70 €
100 0000,03922 €3 922,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €