Similar




PSMN071-100NSEX | |
|---|---|
DigiKey Part Number | 1727-PSMN071-100NSEXTR-ND - Tape & Reel (TR) 1727-PSMN071-100NSEXCT-ND - Cut Tape (CT) 1727-PSMN071-100NSEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN071-100NSEX |
Description | PSMN071-100NSE/SOT1220-2/DFN20 |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.8A (Tc) 31W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 559 pF @ 50 V |
FET Type | Power Dissipation (Max) 31W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020M-6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 82.3mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19538Q2 | Texas Instruments | 84 325 | 296-47322-1-ND | 0,70000 € | Similar |






